
This cable mount connector features bronze contacts with gold plating, suitable for use with 18-22AWG wire. It is compliant with ELV regulations and RoHS standards. The connector is available in bulk packaging with 6000 pieces per unit. Operating temperature range is from -40°C to 150°C.
TE Connectivity 184373-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 2.1mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184373-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.