Wire-to-wire connector housing for 4 positions, featuring a straight, cable mount orientation. Constructed from PBT with a black housing color, this component offers a 5mm pitch and a maximum operating temperature of 125°C. It is RoHS and ELV compliant, with a UL94 HB flammability rating, and is sealable.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.205inch |
| RoHS | Compliant |