
Automotive-grade wire-to-wire connector housing, featuring a straight, cable-mount orientation with 4 positions and 4 contacts. Constructed from PBT material with a grey housing color, this male plug connector operates within a -40°C to 125°C temperature range. It boasts a 5mm pitch, UL94 HB flammability rating, and is RoHS and ELV compliant. The housing is sealable and serviceable, with dimensions of 23.2mm length, 1.09inch height, and 1.205inch width.
TE Connectivity 184393-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Plug |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 23.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
