Conn Housing 60 Crimp ST Cable Mount
Sign in to ask questions about the TE Connectivity 184464-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184464-6 technical specifications.
| Type | Housing |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 184464-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.