
Conn Housing 2 POS 11.5mm Crimp ST Cable Mount Black
Sign in to ask questions about the TE Connectivity 185010-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 185010-1 technical specifications.
| Terminal Pitch (mm) | 11.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 22 |
| Type | Housing |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 185010-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.