
Automotive-grade, 25-position, 2-row wire housing for crimp termination. Features a straight, free-hanging, polarized design with a 5mm pitch and 0.1-inch row spacing. Constructed from red PBT material, it offers a signal circuit application and a maximum operating temperature of 212°C. UL94 HB flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 185167-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 185167-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 23mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Length | 86.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.913inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185167-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.