25-position, 2-row straight male wire housing for signal applications. Features a 5mm pitch and 0.1-inch row spacing, with a 0.11-inch mating tab width. Constructed from PBT with a yellow housing color, this UL94 HB rated connector operates between -40°C and 212°C. It is a polarized, serviceable wire-to-wire connector system, compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 185167-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 185167-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 86.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.913inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185167-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.