
18-position, 2-row male header assembly for surface mount technology (SMT) with a 2.54mm pitch. Features tin-plated bronze contacts for signal applications, a white housing with UL94 HB flammability rating, and through-hole mounting with PCB retention. Operates within a temperature range of -40°C to 85°C, is RoHS and ELV compliant, and has a PCB thickness compatibility of 1.6mm.
TE Connectivity 185458-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 21.2mm |
| Length | 1.469inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Package Quantity | 720 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlock System |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.