
12-position, 2-row straight header for signal applications. Features a 2.54mm pitch and 1.6mm PCB thickness compatibility. Constructed with tin-plated bronze contacts and a UL94 HB flammability rating. Operates within a temperature range of -40°C to 85°C. This unshielded, solder termination connector is RoHS and ELV compliant.
TE Connectivity 185526-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 1.134inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 612 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185526-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.