
Automotive power connector featuring 17 positions and 18 signal contacts, with a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mounted component utilizes male pin contacts made of bronze with tin plating, designed for solder termination. Operating within a temperature range of -40°C to 85°C, it offers a 0.264inch contact mating length and a 0.025inch tab thickness/width. The connector is UL94 HB flammability rated and RoHS compliant, packaged in bulk.
TE Connectivity 185529-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 18 |
| Number of Positions Loaded | 17 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.