
12-position, 2-row male header for signal applications. Features tin and gold plated bronze contacts with a 2.54mm pitch. Designed for PCB mounting with retention, a right-angle orientation, and solder termination. Operating temperature range of -40°C to 85°C, with UL94 HB flammability rating. Bulk packaged for high-volume applications.
TE Connectivity 185740-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 1472 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185740-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
