
96-position Hard Metric connector with 1.45mm terminal pitch, featuring a right-angle body orientation and through-hole mounting. This press-fit connector offers 8 rows and a gender of F, designed for efficient signal transmission. Operating within a temperature range of -55°C to 105°C, it supports a maximum current rating of 0.5A per contact and a voltage rating of 30VAC. Dimensions include a product length of 17.3mm, depth of 25.2mm, and height of 12.51mm, with tight tolerances for precise assembly.
Sign in to ask questions about the TE Connectivity 1857657-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1857657-1 technical specifications.
| Terminal Pitch (mm) | 1.45 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 25.2 |
| Product Height (mm) | 12.51 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.2 |
| Tail Length (mm) | 1.6 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 96 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1857657-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.