
The TE Connectivity 185879-2 is a 26-position right-angle Micro Quadlok connector with a blue color. It features a wire-to-device connector system and is made of PBT material. The connector has a length of 46.4mm and a depth of 30.7mm. It is compliant with ELV and RoHS regulations and has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The connector is available in a box packaging with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 185879-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 185879-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Device |
| Depth | 30.7mm |
| ELV | Compliant |
| Length | 46.4mm |
| Material | PBT |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185879-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
