26-position, 2-row shrouded header for board-to-board interconnection. Features male pin contacts with bronze material and tin plating, a 2.54mm pitch, and a 0.1-inch row spacing. Designed for signal applications with a solder termination and right-angle, through-hole mounting. Operating temperature range of -40°C to 85°C, with UL94 HB flammability rating. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 185904-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 185904-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 700 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185904-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.