This SPST-NC-DB electromechanical relay features a 1 Form Y contact arrangement and a maximum pick-up voltage of 4.5VDC. It has a DC coil voltage of 6V and a coil current of 187.5mA. The relay is designed for through hole mounting and has a termination style of PC pin. It operates within a temperature range of -45°C to 70°C.
TE Connectivity 187-89A2M0 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-89A2M0 to view detailed technical specifications.
No datasheet is available for this part.