
Conn SD Card M 9 POS 1.7mm Solder RA SMD 0.5A/Contact T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1871916-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1871916-1 technical specifications.
| Terminal Pitch (mm) | 1.7 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.4 |
| Product Depth (mm) | 29.2 |
| Product Height (mm) | 2.95 |
| Type | SD Card |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1871916-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.