Conn Unshrouded Header HDR 17 POS 3.96mm Solder RA Thru-Hole
Sign in to ask questions about the TE Connectivity 1876547 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1876547 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1876547 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.