Conn Quadrax 1 ST Panel Mount
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |