
This is a panel mount connector with a male gender, one position, straight orientation, and aluminium plating. It is compliant with ELV standards and RoHS compliant. The connector is not preloaded and not radiation hardened. It is available in bulk packaging and is not suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1877384-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877384-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.