
This 25-pin female connector is made from thermoplastic and thermoset materials and is compliant with ELV regulations. It has 25 contacts and 25 poles, and is packaged individually. The connector is not lead-free, but is RoHS compliant. It is not radiation hardened.
TE Connectivity 1877568-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Thermoplastic, Thermoset |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.