
This panel mount connector features 3 poles and 3 positions, with a natural color finish. It is compliant with ELV regulations and available in quantities of 400 per bag. The connector is packaged in a bag for easy handling and storage. It is not radiation hardened and meets RoHS compliance standards.
TE Connectivity 1877700-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 400 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.