
This 2-position panel mount connector features a male gender and is compliant with ELV standards. The connector is made of aluminium and is available in bulk packaging. It is suitable for panel mounting and is preloaded with contacts. The connector is also RoHS compliant and sealable with a sealant.
Sign in to ask questions about the TE Connectivity 1877775-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1877775-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877775-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.