
This 2-position panel mount connector features a male gender and is plated with aluminium. It is compliant with ELV standards and RoHS compliant. The connector is preloaded and sealable with a sealable option available. It is suitable for panel mounting and is available in bulk packaging.
TE Connectivity 1877775-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.
