
This 2-position male panel mount connector features aluminium plating and is non-RoHS compliant. It has a straight orientation and is preloaded. The connector is not radiation hardened and is not suitable for use in environments with high levels of ionizing radiation. It is available in bulk packaging and is suitable for use in applications where a panel mount connection is required.
TE Connectivity 1877775-4 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not CompliantNo |
No datasheet is available for this part.