
This 2-position male panel mount connector features a straight orientation and is packaged in bulk. It is polarized and preloaded, with a sealable design that can be sealed with additional components. The connector is not compliant with ELV standards and is plated with aluminium. It is not RoHS compliant and is not designed for radiation hardening.
TE Connectivity 1877775-6 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not CompliantNo |
No datasheet is available for this part.