
Labels and Industrial Warning Signs CIRCLE 1/2" CAL Sold by Pack of 200
TE Connectivity 1878664-8 technical specifications.
| Package/Case | 200 |
| Color | Black |
| ELV | Not Applicable |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1878664-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.