This surface mount resistor features a flame retardant coating and is available in quantities of 2000 units per reel. It has a maximum operating temperature range of -80°C to 280°C and a maximum power dissipation of 2W. The resistor is packaged in a tape and reel format and is RoHS compliant. It measures 0.157inch wide, 0.264inch long, and 0.152inch high.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
