
This 2W metal film resistor features a molded rectangular package with a 330 ohm resistance value and 5% tolerance. It is available in quantities of 2000 units per reel, packaged in tape and reel format. The resistor is constructed with a metal film material and has a maximum power dissipation of 2W. It is RoHS compliant and does not have radiation hardening. The dimensions of the resistor are 0.264inch in length, 0.157inch in width, and 0.152inch in height, with a depth of 4mm.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Termination | J-Lead |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
