
This aluminum axial terminal block features a maximum power dissipation of 15W and a DC rated voltage of 265V. It has a resistance of 50mR and is available in a package quantity of 100. The block is packaged in bulk and is RoHS compliant. It measures 0.827inch in length and width, and 0.433inch in height, with a lead length of 7mm and a depth of 21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879074-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1879074-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 0.433inch |
| Lead Length | 7mm |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879074-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
