
This aluminum axial resistor is designed for high-power applications, with a maximum power dissipation of 15W. It features a resistance of 470 milliohms and a tolerance of 5%. The resistor is packaged in bulk quantities of 100 and is RoHS compliant. It measures 0.827 inches in length and width, and 0.433 inches in height, with a depth of 21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879074-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1879074-5 technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879074-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.