The THS, CGS Series Solder Lead has a maximum power dissipation of 15W and a tolerance of 5%. It is available in a bulk packaging option with 100 pieces per package. The component has a resistance of 500mR and is compliant with RoHS regulations. The lead/base style is solder, with a height and width of 0.433inch and 0.827inch, respectively, and a length of 0.827inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879074-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1879074-6 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879074-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.