This 265V 5% 15W resistor from TE Connectivity is available in bulk packaging with 100 units per package. The resistor features a solder termination and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1879074-9 technical specifications.
| ELV | Compliant |
| Height | 0.433inch |
| Lead Length | 7mm |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 0.827inch |
| Working Voltage | 265V |
| RoHS | Compliant |
No datasheet is available for this part.