The 0402 113R 0.1% Resistor from TE Connectivity is a surface-mount device with a package case of 0402. It is compliant with ELV standards and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a bag and is not radiation hardened. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1879126-1 technical specifications.
| Package/Case | 0402 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 113R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.