The 0402 115R 0.1% ELV Compliant Resistor from TE Connectivity features a package case size of 0402 and a resistance of 115 ohms with a tolerance of 0.1%. This resistor is compliant with ELV regulations and RoHS standards. It operates within a temperature range of -55°C to 155°C and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879126-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1879126-4 technical specifications.
| Package/Case | 0402 |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 115R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879126-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.