The 1879213-7 is a 30.1 ohm thin film resistor from TE Connectivity with a tolerance of 0.1% and a maximum power dissipation of 63 milliwatts. It has a rectangular construction and is available in a package quantity of 1000 pieces. The resistor is packaged in tape and reel and is compliant with RoHS regulations. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity 1879213-7 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30.1R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.