This 22 ohm resistor features a 5% tolerance and is packaged in a 1206 case, suitable for surface mount applications. Operating temperature range is -55°C to 125°C. The resistor is RoHS compliant and available in tape and reel packaging.
TE Connectivity 1879229-1 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879229-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.