The TE Connectivity 1879280-1 resistor features a 0805 package case with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 125mW and a resistance of 140kΩ with a tolerance of 0.1%. The resistor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 140kR |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Compliant |
