The TE Connectivity 1879373-1 is an axial resistor with a resistance of 56 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 500 milliwatts and is available in quantities of 1000 per reel. The resistor is packaged in a tape and reel format. It is compliant with RoHS regulations.
TE Connectivity 1879373-1 technical specifications.
| Package/Case | Axial |
| Length | 0.374inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879373-1 to view detailed technical specifications.
No datasheet is available for this part.