The TE Connectivity 1879444-3 is a radial resistor with a resistance of 1.5 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is packaged in a bulk quantity of 80. The resistor is not radiation hardened and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 28mm |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |