This TE Connectivity resistor features a radial package with solder leads, offering a resistance of 1.8 ohms and a tolerance of 5%. It can handle a maximum power dissipation of 100 watts and is available in a bulk packaging quantity of 80 pieces. The resistor is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879444-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 7.165inch |
| Max Power Dissipation | 100W |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879444-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.