
This TE Connectivity resistor features a radial package with a maximum power dissipation of 200W and a resistance of 1.2 ohms with a tolerance of 5%. It is packaged in bulk quantities of 10 units and is compliant with RoHS regulations.
TE Connectivity 1879447-2 technical specifications.
| Package/Case | Radial |
| Depth | 40mm |
| Lead/Base Style | Solder |
| Length | 7.677inch |
| Max Power Dissipation | 200W |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.