H8 500R 0.25% 50PPM
TE Connectivity 1879643-4 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.25% |
| RoHS | Compliant |
No datasheet is available for this part.