The TE Connectivity 1879663-6 is an axial resistor with a resistance of 121 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250 milliwatts and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 155°C. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1879663-6 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |