This 600V multi-conductor cable features 3 conductors with ETFE insulation and a 14AWG gauge. It is available in a roll packaging format and is not radiation hardened. The cable is suitable for use in general applications.
TE Connectivity 188297-000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.