
26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
TE Connectivity 1883055-2 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| ELV | Non-Compliant |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.