
TE Connectivity 1883149-2 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883149-2 to view detailed technical specifications.
No datasheet is available for this part.