The TE Connectivity 1883330-1 is a rectangular connector with a shell size of 2 and a series designation of 600. It features polarized and preloaded characteristics. The connector is packaged in bulk and has electroless nickel plating. The product is not RoHS compliant and is not sealable without additional components.
TE Connectivity 1883330-1 technical specifications.
| ELV | Non-Compliant |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.