TE Connectivity 1883448-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| Length | 69.32mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.