Conn SMA PL Crimp RA Cable Mount
TE Connectivity 1883758-1 technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.