Conn Rectangular M 163 POS ST Panel Mount
TE Connectivity 1883787-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Preloaded | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not Compliant |
No datasheet is available for this part.